Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPL0102-100PWR

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R

$ 1.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL0102-100PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

Newark

HQonline

Inventory History

3 month trend:
+95.00%

CAD Models

Download Texas Instruments TPL0102-100PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.568
$ 2.883
Stock
433,345
336,995
Authorized Distributors
3
0
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
100 kΩ
100 kΩ
Number of Taps
256
256
Tolerance
20 %
20 %
Temperature Coefficient
92 ppm/°C
-
Memory Type
Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

MicrochipMCP4912-E/ST
DAC 2-CH Resistor-String 10-bit 14-Pin TSSOP Tube Automotive AEC-Q100
MicrochipMCP4902T-E/ST
DAC 2-CH Resistor-String 8-bit Automotive 14-Pin TSSOP T/R
Cirrus LogicWM8524CGEDT
24-bit 192kHz Stereo DAC with 2Vrms Ground Referenced Line Output | IC DAC/AUDIO 24BIT 192K 16TSSOP
Cirrus LogicCS4345-CZZR
DAC 2-CH Delta-Sigma 24-bit 10-Pin TSSOP T/R / IC DAC STER 24BIT 192KHZ 10TSSOP
Cirrus LogicCS4348-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Filtered, Stereo, Voltage, Serial
Texas InstrumentsPCM1772PWR
98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 16-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TPL0102-100PWR provided by its distributors.

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R
IC DGT POT 100KOHM 256TP 14TSSOP Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP
256-tap dual-channel digital potentiometer with I2C interface and nonvolatile memory 14-TSSOP -40 to 85
TPL0102 Selectable Address I2C e4 digital potentiometer 229kHz 2.75V 100kOhm 1.2mm
Digital Pot, 100K, Dual, Tssop-14; End To End Resistance:100Kohm; No. Of Pots:Dual; Control Interface:I2C; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Potentiometer Ic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TPL0102-100PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.