Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cirrus Logic CS4345-CZZ

DAC 2-CH Delta-Sigma 24-bit 10-Pin TSSOP Tube
$ 2.323
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4345-CZZ.

IHS

Datasheet24 pages30 years ago
Datasheet0 pages0 years ago

Newark

iiiC

Inventory History

3 month trend:
-19.08%

CAD Models

Download Cirrus Logic CS4345-CZZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date2004-01-05
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-06-26
LTD Date2025-09-04

Related Parts

Cirrus LogicCS4348-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Filtered, Stereo, Voltage, Serial
Cirrus LogicCS4345-DZZ
DAC 2-CH Delta-Sigma 24-bit 10-Pin TSSOP Tube
Cirrus LogicCS4348-CZZR
Digital to Analog Converter, 2 Channels, 24 bit, Filtered, Stereo, Voltage, Serial
Analog DevicesDS1851E-010+T&R
IC DAC DUAL NV TEMP CNTRL 8TSSOP / DAC 2-CH 8-bit 8-Pin TSSOP T/R
DAC 2-CH Resistor-String 8-Bit 8-Pin TSSOP Tube
DAC 2-CH Resistor-String 10-Bit 8-Pin TSSOP Tube - Rail/Tube

Descriptions

Descriptions of Cirrus Logic CS4345-CZZ provided by its distributors.

DAC 2-CH Delta-Sigma 24-bit 10-Pin TSSOP Tube
SPI Single-phase power supply 192Ksps 24bit 1 TSSOP-10 SMD mount
Digital to Analog Converter, 2 Channels, 24 bit, Filtered, Stereo, Voltage, Serial, 4.75 V to 5.25 V, 10 Pins, TSSOP
D/A Converter, 1 Func, Serial Input Loading, PDSO10
IC, 24BIT DAC, SMD, 4345, TSSOP10
IC DAC STER 24BIT 192KHZ 10TSSOP
IC DAS/ADC/DAC SPECIAL 10-TSSOP
IC DAC/AUDIO 24BIT 192K 10TSSOP
IC, 24BIT DAC, SMD, 4345, TSSOP10; Resolution (Bits):24bit; Sampling Rate:192kSPS; Input Channel Type:Serial; Data Interface:BCD; Supply Voltage Range - Analogue:3V to 3.47V, 4.75V to 5.25V; Supply Current:22mA; Digital IC Case Style:TSSOP; No. of Pins:10; Operating Temperature Range:-10°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:Support for all standard audio interface formats; Base Number:4345; IC Case Style:TSSOP; IC Generic Number:4345; Input Type:Serial; Interface Type:16 to 24bit, Left Justified; Logic Function Number:4345; No. of Bits:24; No. of Channels:2; No. of DACs:2; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Output Type:Voltage; Oversampling Rate:192 kHz; Package / Case:TSSOP; Sample Rate:192kHz; Sample Rate:192kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:3V; Termination Type:SMD; Total Harmonic Distortion:105dB

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4345CZZ