Texas Instruments PCM1772PWR

98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 16-TSSOP 0 to 70
$ 1.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1772PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages24 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-6.26%

CAD Models

Download Texas Instruments PCM1772PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.755
$ 2.541
Stock
1,113,486
291,623
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
24
24
Settling Time
-
-
Interface
-
SPI
Integral Nonlinearity (INL)
-
-
Polarity
-
Bipolar
Number of DAC Channels
2
2
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Cirrus LogicWM8524CGEDT/R
DAC 2-CH Resistor-String 24-bit 16-Pin TSSOP T/R
Texas InstrumentsPCM5100APWR
IC DAC 16/24/32BIT SRL 20TSSOP / DAC 2-CH Segment 32-bit 20-Pin TSSOP T/R
Texas InstrumentsPCM5100APW
PCM, Digital/Analog Supply, 384Ksps, 16/24/32-bit, 2-Ch, TSSOP-20, SMD, 1.05mm H
Texas InstrumentsPCM5101APWR
2VRMS DirectPath™, 106dB Audio Stereo DAC with 32-bit, 384kHz PCM Interface 20-TSSOP -25 to 85
Cirrus LogicWM8524CGEDT
24-bit 192kHz Stereo DAC with 2Vrms Ground Referenced Line Output | IC DAC/AUDIO 24BIT 192K 16TSSOP
MicrochipMCP4902T-E/ST
DAC 2-CH Resistor-String 8-bit Automotive 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments PCM1772PWR provided by its distributors.

98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 16-TSSOP 0 to 70
24-Bit Stereo DAC, 98dB SNR, 48kS/s, Serial, 1.6-3.6V, TSSOP
I²S Single-phase power supply 50Ksps 24bit 2 TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1mm
DAC 2-CH Delta-Sigma 24-bit 16-Pin TSSOP T/R
Converters - Digital to Analog (DAC) Lo-Vlt & Lo-Pwr Ster DAC w/Lineout Amp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.