Microchip MCP48FVB04-20E/ST

Digital to Analog Converter, 4 Channels, 8 bit, Voltage, Serial I2C, SPI, 2.7 V to 5.5 V, 20 Pins, TSSOP
$ 1.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP48FVB04-20E/ST.

Microchip

Datasheet112 pages6 years ago

TME

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 1.487
$ 3.77
Stock
70,425
65,113
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-06-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2020-06-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP48FVB04-20E/ST provided by its distributors.

Digital to Analog Converter, 4 Channels, 8 bit, Voltage, Serial I2C, SPI, 2.7 V to 5.5 V, 20 Pins, TSSOP
DAC 4-CH R-2R 8-Bit 20-Pin TSSOP Tube
Avnet Japan
Dac, Quad, 8Bit, -40 To 125Deg C; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:20Pins; Input Channel Type:Serial; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Microchip Technology MCP48FVB04-20E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP48FVB04-20E/ST.
  • MCP48FVB04-20EST