Microchip MCP48FEB21T-E/UN

Digital to Analog Converter, 1 Channel, 12 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP48FEB21T-E/UN.

Microchip

Datasheet104 pages10 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-93.33%

Alternate Parts

Price @ 1000
$ 3.5
$ 1.42
Stock
84,475
65,732
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
12
12
Settling Time
7.8 µs
7.8 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2039-09-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2015-09-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP48FEB21T-E/UN provided by its distributors.

Digital to Analog Converter, 1 Channel, 12 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP
Single Channel, 12-Bit, Nonvolatile, Spi Dac 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip Technology MCP48FEB21T-E/UN
DAC 1-CH Resistor-String 12Bit 10-Pin MSOP T/R
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered R-2R MCP48FEB21 digital to analog converter 5.46V 7.8mus (Typ) 6LSB 3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP48FEB21T-EUN