Microchip MCP4802T-E/SN

DUAL 8-bit DAC with SPI interface and internal Vref
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4802T-E/SN.

Upverter

Datasheet46 pages16 years ago

Microchip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP4802T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 1.49
Stock
19,100
376,515
Authorized Distributors
2
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
-
8
Settling Time
-
4.5 µs
Interface
-
SPI
Integral Nonlinearity (INL)
-
1 LSB
Polarity
-
Bipolar
Number of DAC Channels
-
2
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2034-04-15
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Descriptions

Descriptions of Microchip MCP4802T-E/SN provided by its distributors.

DUAL 8-bit DAC with SPI interface and internal Vref
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO8
Digital to Analog Converter, 8Bits, 415µA, SOIC-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4802T-ESN