Microchip MCP4801-E/SN

DAC 1-CH Resistor-String 8-bit 8-Pin SOIC N Tube Automotive AEC-Q100
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4801-E/SN.

LKR

Datasheet48 pages16 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-15.49%

CAD Models

Download Microchip MCP4801-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.985
Stock
226,930
146,742
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
8
8
Settling Time
4.5 µs
4.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
-
Number of DAC Channels
-
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-16
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipMCP4801T-E/SN
DAC 1-CH Resistor-String 8-bit Automotive 8-Pin SOIC N T/R
MicrochipMCP4901T-E/SN
DAC 1-CH Resistor-String 8-bit Automotive 8-Pin SOIC N T/R
MicrochipMCP4802-E/SN
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin SOIC N Tube
Texas InstrumentsDAC081C081CISD/NOPB
8-Bit 1-Ch DAC, I2C, 2.7-5.5V, 150ns Settling, 8b Resolution
Texas InstrumentsUCC5950D
Microprocessor Compatible, 10-bit Digital-to-Analog Converter with Low Power Sleep Mode 8-SOIC 0 to 70

Descriptions

Descriptions of Microchip MCP4801-E/SN provided by its distributors.

DAC 1-CH Resistor-String 8-bit 8-Pin SOIC N Tube Automotive AEC-Q100
Single 8-bit DAC with SPI interface and internal Vref
MCP4801 Series 6.5V 1 Ch 8-Bit Voltage Output Digital-to-Analog Converter-SOIC-8
Digital to Analog Converter, 1 Channel, 8 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
String DAC 2.7V~5.5V 8bit 1-Ch SPI SOIC-8 SMD 4.9mm × 3.9mm × 1.25mm
8-SOIC (0.154 3.90mm Width) Voltage - Buffered String DAC MCP4801 digital to analog converter 5.46V 4.5mus (Typ) 1LSB 4.9mm
DAC, 8BIT, -40 TO 125DEG C; Resolution (Bits): 8bit; Sampling Rate: -; Data Interface: SPI; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: NSOIC; No. of Pins: 8Pins; Input Channel Type: Serial; Operating Temperature

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4801-E/SN.
  • MCP4801-ESN
  • MCP4801E/SN
  • MCP4801ESN