
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000017787 | 200 | 200 | 4h | ||||||||
| TME | MCP47FVB22A0-E/ST | 0 | 200 | 10h | ||||||||
| Microchip | MCP47FVB22A0-E/ST | 360 | 1 | Tube | 1h | |||||||
| Newark | MCP47FVB22A0-E/ST | 0 | 200 | |||||||||
| Onlinecomponents.com | MCP47FVB22A0-E/ST | 0 | 100 | Bulk |
Download Microchip MCP47FVB22A0-E/ST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of Microchip MCP47FVB22A0-E/ST provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: