Microchip MCP47FEB21A1-E/ST

Single Channel, 12-BIT, Nonvolatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes
$ 1.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP47FEB21A1-E/ST.

Microchip

Datasheet102 pages11 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-3.80%

Alternate Parts

Price @ 1000
$ 1.505
$ 3.5
Stock
116,782
100,649
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Bits
12
12
Settling Time
6 µs
6 µs
Interface
I2C
I2C
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-12-19
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-12-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Single Channel, 12-BIT, Volatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes
Single Channel, 12-BIT, Volatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes
12-bit Volatile Single Channel DAC with I2C Interface

Descriptions

Descriptions of Microchip MCP47FEB21A1-E/ST provided by its distributors.

Single Channel, 12-BIT, Nonvolatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes
Digital to Analog Converter, 12Bits, 130µA, TSSOP-8, RoHS
Microchip SCT
DAC 1-CH R-2R 12Bit 8-Pin TSSOP Tube
1 12 6¦Ìs I2C ¡À1.5LSB 2.7V~5.5V ¡À0.2LSB R-2R 2.7V~5.5V 12bit , Voltage - Buffered TSSOP-8 3mm*4.4mm*1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP47FEB21A1-EST