Microchip MCP47FEB08T-E/MQ

8/10/12 -bit Octal DAC with SPI/I2C Interface and EEPROM
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP47FEB08T-E/MQ.

Microchip

Datasheet124 pages5 years ago
Datasheet102 pages11 years ago

Geoflip

Inventory History

3 month trend:
-2.35%

Alternate Parts

Price @ 1000
$ 5
$ 2.015
Stock
97,022
72,061
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
20
20
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2020-04-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP47FEB08T-E/MQ provided by its distributors.

8/10/12 -bit Octal DAC with SPI/I2C Interface and EEPROM
Digital to Analog Converter, 8 Channels, 8 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 20 Pins, VQFN-EP
Octal Channel, 8-Bit, Eeprom, I2C Dac 20 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP47FEB08T-E/MQ
OCTAL CHANNEL, 8-BIT, EEPROM, I2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP47FEB08T-EMQ