Microchip MCP47FEB04-E/MQ

DAC 4-CH Resistor-String 8-bit 20-Pin VQFN EP Tube
$ 1.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP47FEB04-E/MQ.

Microchip

Datasheet124 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-0.93%

Alternate Parts

Price @ 1000
$ 1.487
$ 3.77
Stock
41,932
43,052
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
20
20
Number of Bits
-
-
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2020-04-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP47FEB04-E/MQ provided by its distributors.

DAC 4-CH Resistor-String 8-bit 20-Pin VQFN EP Tube
DAC Quad Channel 8-Bit 130uA 20-Pin TSSOP Tube
Avnet Japan
D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PQCC20
Digital to Analog Converter, 4 Channels, 8 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 20 Pins, VQFN-EP
Dac, Quad, 8Bit, -40 To 125Deg C; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:I2C; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Vqfn-Ep; No. Of Pins:20Pins; Input Channel Type:Serial; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Microchip Technology MCP47FEB04-E/MQ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP47FEB04-E/MQ.
  • MCP47FEB04-EMQ
  • MCP47FEB04E/MQ
  • MCP47FEB04E/MQ.