Microchip MCP4716A0T-E/CHVAO

Digital to Analog Converter, 10Bits, 210µA, SOT-23-6, RoHS
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4716A0T-E/CHVAO.

Microchip

Datasheet40 pages14 years ago
Datasheet86 pages14 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.86
$ 0.851
Stock
52,497
960,841
Authorized Distributors
2
6
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
-
10
Polarity
-
Unipolar
Interface
-
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
-
3.625 LSB
Number of Converters
-
1
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2039-04-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-04-30
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP4716A0T-E/CHVAO provided by its distributors.

Digital to Analog Converter, 10Bits, 210µA, SOT-23-6, RoHS
Microchip SCT
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
Single, 10-bit NV DAC with External Vref Option and I2C interface

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4716A0T-ECHVAO