
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MCP4706A1T-E/MAYCT-ND | 6,125 | 1 | Cut Tape | ||||||||
| TME | MCP4706A1T-E/MAY | 0 | 3K | 6h | ||||||||
| Newark | MCP4706A1T-E/MAY | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | MCP4706A1T-E/MAY | 0 | 750 | Bulk | ||||||||
| Microchip | MCP4706A1T-E/MAY | 0 | 3K | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Microchip MCP4706A1T-E/MAY.
Download Microchip MCP4706A1T-E/MAY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MCP4706A1T-E/MAY provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP4706A1T-E/MAY.