Microchip MCP4706A0T-E/MAY

Digital to Analog Converter, 1 Channel, 8 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 6 Pins, DFN-EP
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4706A0T-E/MAY.

Master Electronics

Datasheet86 pages14 years ago

Microchip

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.82%

CAD Models

Download Microchip MCP4706A0T-E/MAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

DAC 1-CH Resistor-String 8-bit 6-Pin DFN EP T/R - Tape and Reel
Digital to Analog Converter, 1 Channel, 10 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 6 Pins, DFN-EP
DAC 1-CH Resistor-String 12-bit 6-Pin DFN EP T/R Automotive AEC-Q100

Descriptions

Descriptions of Microchip MCP4706A0T-E/MAY provided by its distributors.

Digital to Analog Converter, 1 Channel, 8 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 6 Pins, DFN-EP
IC DAC 8BIT V-OUT 6DFN / 8 Bit Digital to Analog Converter 1 6-DFN (2x2)
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
DAC, 8BIT, NV EEPROM, I2C, 6DFN; Resolution (Bits):8bit; Input Channel Type:Serial; Data Interface:I2C; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:210µA; Digital IC Case Style:DFN; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4706A0T-EMAY