Microchip MCP4431T-103E/ML

MCP4431 Selectable Address I2C S-PQCC-N20 digital potentiometer 3/5V 10kOhm 0.5mm -40C~125C
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4431T-103E/ML.

Electro Sonic

Datasheet94 pages15 years ago

CAD Models

Download Microchip MCP4431T-103E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.36
$ 1.49
Stock
88,404
96,812
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
20
20
Resistance
10 kΩ
10 kΩ
Number of Taps
129
129
Tolerance
20 %
-
Temperature Coefficient
-
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
I2C
2-Wire, I2C, Serial
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2034-10-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2010-10-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP4431T-103E/ML provided by its distributors.

MCP4431 Selectable Address I2C S-PQCC-N20 digital potentiometer 3/5V 10kOhm 0.5mm -40C~125C
Digital Potentiometer 129POS 10KOhm Quad 20-Pin QFN T/R
Digital Potentiometers, 129Taps, -40 to 125°C, QFN-20, RoHS
Microchip SCT
10K, I2C, Quad Channel Pot, 7-Bit, Volatile Memory, Qfn 20 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP4431T-103E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4431T-103EML
  • MCP4431T103E/ML