Microchip MCP4431-503E/ST

Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive 20-Pin TSSOP Tube
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4431-503E/ST.

Microchip

Datasheet94 pages15 years ago

Electro Sonic

Inventory History

3 month trend:
-6.49%

CAD Models

Download Microchip MCP4431-503E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 2.57
Stock
81,073
67,060
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Resistance
50 kΩ
50 kΩ
Number of Taps
129
129
Tolerance
-
20 %
Temperature Coefficient
150 ppm/°C
-
Memory Type
Volatile
Volatile
Interface
2-Wire, I2C, Serial
I2C
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

DIG POT; 50K, SPI, QUAD CHANNEL, 7-BIT, VOLATILE MEMORY, 20 TSSOP 4.4MM TUBE
Digital Potentiometer, ICs Dual 7B V I2C POT | Microchip Technology Inc. MCP4631-503E/ST
Digital Potentiometer, ICs Dual 7B V I2C POT | Microchip Technology Inc. MCP4631T-503E/ST

Descriptions

Descriptions of Microchip MCP4431-503E/ST provided by its distributors.

Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive 20-Pin TSSOP Tube
MCP4431 Selectable Address I2C e3 digital potentiometer 3/5V 50kOhm 0.635mm 600muA
Digital Potentiometers, 129Taps, -40 to 125°C, TSSOP-20, RoHS
Microchip SCT
±20% I2C 50kΩ 1.8V~5.5V TSSOP-20 Digital Potentiometers ROHS
600¦ÌA ¡À150ppm/¡æ 50K¦¸ 129 4 1.8V Volatile 5.5V I2C Potentiometer TSSOP-20
50K, I2C, Quad Channel Pot, 7-Bit, Volatile Memory, Tssop 20 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip Technology MCP4431-503E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4431-503EST