Microchip MCP4361-502E/ML

Digital Potentiometer 5kOhm 256POS Non-Volatile Automotive 20-Pin QFN EP Tube
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4361-502E/ML.

SHENGYU ELECTRONICS

Datasheet80 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP4361-502E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.93
$ 1.523
Stock
112,643
130,177
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
20
20
Resistance
5 kΩ
5 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
-
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-12-22
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

Digital Potentiometer 5kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 20-Pin QFN EP T/R
Digital Potentiometer 5kOhm 256POS Non-Volatile Linear Automotive 20-Pin QFN EP Tube
Digital Potentiometer 5kOhm 256POS Volatile Automotive 16-Pin QFN EP T/R

Descriptions

Descriptions of Microchip MCP4361-502E/ML provided by its distributors.

Digital Potentiometer 5kOhm 256POS Non-Volatile Automotive 20-Pin QFN EP Tube
DIG POT; 5K; SPI; QUAD CHANNEL; 8-BIT; NONVOLATILE MEMORY; 20 QFN 4X4MM TUBE
150ppm/¡æ 5K¦¸ 257 4 1.8V Non-Volatile 5.5V SPI Potentiometer QFN 4mm*4mm*880¦Ìm
Digital Potentiometers, 257Taps, -40 to 125°C, QFN-20, RoHS
Microchip SCT
MCP4361 SPI e3 Potentiometer digital potentiometer 2kHz 3/5V 5kOhm 950mum

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4361-502E/ML.
  • MCP4361-502EML