Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4261-103E/SL

Microchip - MCP4261-103E/SL - Digital Potentiometer, 10 Kohm, 257STEP, Dual, SOIC-14

$ 1.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4261-103E/SL.

SHENGYU ELECTRONICS

Datasheet88 pages17 years ago

Upverter

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.60%

CAD Models

Download Microchip MCP4261-103E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.223
$ 1.925
Stock
146,470
80,126
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
14
14
Resistance
10 kΩ
10 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
EEPROM
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer, ICs Dual 8B V SPI POT | Microchip Technology Inc. MCP4251-103E/SL
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 14-Pin SOIC N Tube
IC; Digital Pot.; No. Channels; 2; 10 Kohms; 129 Taps; Spi; SOIC-14
Analog DevicesAD5241BR10
Digital Potentiometer 256POS 10kOhm Single 14-Pin SOIC N Tube
Analog DevicesDS1805Z-010
RoHS Compliant GULL WING INDUSTRIAL 2006 Digital Potentiometer 20% -40C 200muA 2.35mm
Analog DevicesAD5241BRZ10
I2C-Compatible, 256-Position Digital Potentiometers | IC DGTL POT 10KOHM 256TAP 14SOIC

Descriptions

Descriptions of Microchip MCP4261-103E/SL provided by its distributors.

MICROCHIP - MCP4261-103E/SL - DIGITAL POTENTIOMETER, 10kohm, 257STEP, Dual, SOIC-14
MCP4261 Series Dual 8-Bit 257 Step SPI 10 kOhm Non Volatile Digital POT-SOIC-14
IC, DIGITAL POT.;NO. CHANNELS,2;10KOHMS;257 TAPS;SPI;SOIC-14
IC DGTL POT 10KOHM 257TAP 14SOIC / Digital Potentiometer 10k Ohm 2 Circuit 257 Taps SPI Interface 14-SOIC
Digital Potentiometers with SPI Interface Dual 7B NV SPI POT
10kOhmDigital Potentiometer 256POS Non-Volatile Automotive 14-Pin SOIC N Tube
Digital Potentiometers, 257Taps, -40 to 125°C, SOIC-14, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4261-103-E/SL
  • MCP4261-103E/SL.
  • MCP4261-103ESL
  • MCP4261-103E_SL