Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4231-103E/SL

IC; Digital Pot.; No. Channels; 2; 10 Kohms; 129 Taps; Spi; SOIC-14

$ 0.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4231-103E/SL.

Augswan

Datasheet88 pages17 years ago

TME

Inventory History

3 month trend:
+106%

CAD Models

Download Microchip MCP4231-103E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.945
$ 1.445
Stock
153,238
189,413
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
14
14
Resistance
10 kΩ
10 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 14-Pin SOIC N Tube
Digital Potentiometer, ICs Dual 7B V SPI POT | Microchip Technology Inc. MCP4231-503E/SL
Digital Potentiometer 5kOhm 128POS Volatile Automotive 14-Pin SOIC N Tube
Analog DevicesAD5222BRZ100
Digital Potentiometer 128POS 100KOhm Dual 14-Pin SOIC N
Analog DevicesDS1881Z-050+
Provides Low-Noise, Low-Distortion Digital Volume Control for Single-Supply Applications

Descriptions

Descriptions of Microchip MCP4231-103E/SL provided by its distributors.

IC; Digital Pot.; No. Channels; 2; 10 Kohms; 129 Taps; Spi; SOIC-14
Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive 14-Pin SOIC N Tube
Pot Digital Vol 10Kohm Dual Serial Spi; |Microchip Technology MCP4231-103E/SL
IC DGTL POT 10KOHM 129TAP 14SOIC Digital Potentiometer 10k Ohm 2 Circuit 129 Taps SPI Interface 14-SOIC
MCP4231 Series Dual 7-Bit 129 Step SPI 10 kOhm Volatile Digital POT-SOIC-14
Potentiometer, SPI, 10kΩ, ±150ppm/°C, Linear, 1.8V-5.5V, SOIC-14, SMD, 8.65mm × 3.9mm × 1.42mm
Digital Potentiometers with SPI Interface Dual 7B V SPI POT
Digital Potentiometers, 129Taps, -40 to 125°C, SOIC-14, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4231-103-E/SL
  • MCP4231-103ESL