Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4241-103E/SL

Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 14-Pin SOIC N Tube
$ 1.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4241-103E/SL.

Augswan

Datasheet88 pages17 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP4241-103E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.066
$ 2.002
Stock
129,516
72,214
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
14
14
Resistance
10 kΩ
10 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

IC; Digital Pot.; No. Channels; 2; 10 Kohms; 129 Taps; Spi; SOIC-14
MICROCHIP - MCP4261-103E/SL - DIGITAL POTENTIOMETER, 10kohm, 257STEP, Dual, SOIC-14
Digital Potentiometer, ICs Dual 7B NV SPI POT | Microchip Technology Inc. MCP4241-503E/SL
Analog DevicesAD5222BRZ10-REEL7
Digital Potentiometer 10kOhm 128POS Volatile 14-Pin SOIC N T/R
Analog DevicesAD5222BRZ10
Digital Potentiometer 10kOhm 128POS Volatile 14-Pin SOIC N Tube
Analog DevicesDS1805Z-010
RoHS Compliant GULL WING INDUSTRIAL 2006 Digital Potentiometer 20% -40C 200muA 2.35mm

Descriptions

Descriptions of Microchip MCP4241-103E/SL provided by its distributors.

Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 14-Pin SOIC N Tube
MCP4241 Series Dual 7-Bit 129 Step SPI 10 kOhm Non Volatile Digital POT-SOIC-14
IC, DIGITAL POT.;NO. CHANNELS,2;10KOHMS;129 TAPS;SPI;SOIC-14
IC DGTL POT 10KOHM 129TAP 14SOIC / Digital Potentiometer 10k Ohm 2 Circuit 129 Taps SPI Interface 14-SOIC
Digital Potentiometers with SPI Interface Dual 7B NV SPI POT
Digital Potentiometers, 129Taps, -40 to 125°C, SOIC-14, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4241-103-E/SL
  • MCP4241-103ESL