Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4261T-103E/SL

Digital Potentiometer 10kOhm 256POS Non-Volatile Automotive 14-Pin SOIC N T/R
$ 1.795
Production

Price and Stock

Inventory History

3 month trend:
-20.77%

CAD Models

Download Microchip MCP4261T-103E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.795
$ 1.23
Stock
80,905
164,093
Authorized Distributors
6
6
Case/Package
-
SOIC
Number of Pins
14
14
Resistance
10 kΩ
10 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
EEPROM
Interface
SPI
SPI
Min Supply Voltage
1.8 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-27
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive 14-Pin SOIC N T/R
IC DGTL POT 10KOHM 129TAP 14SOIC Digital Potentiometer 10k Ohm 2 Circuit 129 Taps SPI Interface 14-SOIC
IC DGT POT 100KOHM 129TAP 14SOIC Digital Potentiometer 100k Ohm 2 Circuit 129 Taps SPI Interface 14-SOIC
Analog DevicesAD5222BR1M-REEL7
IC DGTL POT DUAL 128POS 14-SOIC Digital Potentiometer 1M Ohm 2 Circuit 128 Taps Interface 14-SOIC
Analog DevicesAD5222BR10-REEL7
IC DGTL POT DUAL 128POS 14-SOIC Digital Potentiometer 10k Ohm 2 Circuit 128 Taps Interface 14-SOIC

Descriptions

Descriptions of Microchip MCP4261T-103E/SL provided by its distributors.

Digital Potentiometer 10kOhm 256POS Non-Volatile Automotive 14-Pin SOIC N T/R
IC DGTL POT 10KOHM 257TAP 14SOIC Digital Potentiometer 10k Ohm 2 Circuit 257 Taps SPI Interface 14-SOIC
Digital Potentiometers with SPI Interface Dual 7B NV SPI POT
Digital Potentiometers, 257Taps, -40 to 125°C, SOIC-14, RoHS
Microchip SCT
MCP4261 SPI e3 Potentiometer digital potentiometer 1kHz 5V 10kOhm 8.65mm
550μA ±150ppm/℃ linear 10KΩ 257 2 1.8V Non-Volatile 5.5V SPI Potentiometer SOIC-14 SMD mount,glue mount 8.65mm*3.9mm*1.25mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4261T-103-E/SL
  • MCP4261T-103ESL
  • MCP4261T103E/SL
  • MCP4261T103ESL