Microchip MCP4252T-503E/UN

Digital Potentiometer 50k Ohm 2 Circuit 257 Taps SPI Interface 10-MSOP
$ 1.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4252T-503E/UN.

Inventory History

3 month trend:
-77.94%

CAD Models

Download Microchip MCP4252T-503E/UN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.768
$ 0.964
Stock
85,009
100,921
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
50 kΩ
50 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive AEC-Q100 10-Pin MSOP Tube
Digital Potentiometer 50kOhm 257POS Volatile Linear Automotive AEC-Q100 10-Pin MSOP Tube
Digital Pot, 256 steps, SPI, dual channel | Microchip Technology Inc. MCP4151T-503E/MS

Descriptions

Descriptions of Microchip MCP4252T-503E/UN provided by its distributors.

Digital Potentiometer 50k Ohm 2 Circuit 257 Taps SPI Interface 10-MSOP
Digital Potentiometers, 257Taps, -40 to 125°C, MSOP-10, RoHS
Microchip SCT
50kOhmDigital Potentiometer 256POS Volatile Automotive 10-Pin MSOP T/R
MCP4252 SPI e3 Rheostat digital potentiometer 0.2kHz 5V 50kOhm 3mm
Digital Potentiometers with SPI Interface Dual 8B V SPI Rheo
IC DGTL POT 50KOHM 257TAP 10MSOP
Dual 8-bit, volatile linear rheo w/SPI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4252T-503-E/UN
  • MCP4252T-503EUN
  • MCP4252T503E/UN
  • MCP4252T503EUN