Microchip MCP4251T-104E/ML

Digital Potentiometers with SPI Interface Dual 8B V SPI POT
$ 1.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4251T-104E/ML.

CAD Models

Download Microchip MCP4251T-104E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.768
$ 0.95
Stock
122,402
112,564
Authorized Distributors
6
6
Case/Package
QFN
-
Number of Pins
16
16
Resistance
100 kΩ
100 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive AEC-Q100 20-Pin QFN EP Tube
Dig Pot; 100K; SPI; Quad Channel; 8-Bit; Volatile Memory; 20 QFN 4X4mm Tube
Digital Potentiometer 100kOhm 128POS Volatile Automotive 20-Pin QFN EP Tube

Descriptions

Descriptions of Microchip MCP4251T-104E/ML provided by its distributors.

Digital Potentiometers with SPI Interface Dual 8B V SPI POT
Digital Potentiometer 256POS 100k Ohm Dual 16-Pin QFN EP T/R
Digital Potentiometers, 257Taps, -40 to 125°C, QFN-16, RoHS
Microchip SCT
MCP4251 SPI e3 Potentiometer digital potentiometer 0.1kHz 5V 100kOhm 4mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4251T-104-E/ML
  • MCP4251T-104EML
  • MCP4251T104E/ML
  • MCP4251T104EML