Microchip MCP4231T-502E/ML

Digital Pot, 128 steps, SPI, dual channel | Microchip Technology Inc. MCP4231T-502E/ML
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4231T-502E/ML.

Electro Sonic

Datasheet88 pages17 years ago

CAD Models

Download Microchip MCP4231T-502E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 0.904
Stock
66,941
96,302
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
16
16
Resistance
5 kΩ
5 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 5kOhm 128POS Non-Volatile Automotive 16-Pin QFN EP Tube
7/8-Bit Single/Dual SPI Digital POT with Volatile Memory | IC DGT POT 5KOHM 257TAP 16QFN
Digital Pot, 128 steps, SPI, dual channel | Microchip Technology Inc. MCP4231-503E/ML

Descriptions

Descriptions of Microchip MCP4231T-502E/ML provided by its distributors.

Digital Pot, 128 steps, SPI, dual channel | Microchip Technology Inc. MCP4231T-502E/ML
Digital Potentiometers, 129Taps, -40 to 125°C, QFN-16, RoHS
Microchip SCT
5kOhmDigital Potentiometer 128POS Volatile Automotive 16-Pin QFN EP T/R
DUAL 7-BIT, VOLATILE LINEAR POT w/SPI
Ic, digital Potentiometer, cmos, llcc,16Pin, plastic Rohs Compliant: Yes |Microchip Technology MCP4231T-502E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4231T-502EML
  • MCP4231T502E/ML
  • MCP4231T502EML