Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4251-503E/SL

IC DGTL POT 50KOHM 257TAP 14SOIC Digital Potentiometer 50k Ohm 2 Circuit 257 Taps SPI Interface 14-SOIC
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4251-503E/SL.

Newark

Datasheet88 pages17 years ago

Future Electronics

Inventory History

3 month trend:
-5.12%

CAD Models

Download Microchip MCP4251-503E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.95
$ 1.768
Stock
118,053
88,393
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
14
14
Resistance
50 kΩ
50 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive 14-Pin SOIC N Tube
Digital Potentiometer, ICs Dual 7B V SPI POT | Microchip Technology Inc. MCP4231-503E/SL
Digital Potentiometer, ICs Dual 8B V SPI POT | Microchip Technology Inc. MCP4251-103E/SL
Analog DevicesAD5241BRZ100
IC DGT POT 100KOHM 256TAP 14SOIC Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 14-SOIC
Analog DevicesAD5241BRZ10-RL7
IC DGTL POT 10KOHM 256TAP 14SOIC Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 14-SOIC
Analog DevicesDS1881Z-050+
Provides Low-Noise, Low-Distortion Digital Volume Control for Single-Supply Applications

Descriptions

Descriptions of Microchip MCP4251-503E/SL provided by its distributors.

IC DGTL POT 50KOHM 257TAP 14SOIC Digital Potentiometer 50k Ohm 2 Circuit 257 Taps SPI Interface 14-SOIC
Digital Potentiometers with SPI Interface Dual 8B V SPI POT
IC DIGITAL POT 256-POS 50K OHM DUAL 14-PIN SOIC N
MCP42 Series Dual 8-Bit 257 Step SPI 10 kOhm Volatile Digital POT-SOIC-14
Digital Potentiometers, 257Taps, -40 to 125°C, SOIC-14, RoHS
Microchip SCT
MCP4251 SPI e3 Lead Free digital potentiometer 0.2kHz 5V 50kOhm 1.25mm
IC, DGTL POT, 50K, 2CH, 14SOIC; End To End Resistance:50kohm; Track Taper:Linear; No. of Steps:256; Resistance Tolerance:± 20%; Supply Voltage Range:1.8V to 5.5V; Control Interface:Serial, SPI; No. of Pots:Dual; Temperature Coefficient:50ppm/°C; Potentiometer IC Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4251; Memory Type:Volatile; Track Resistance:75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4251-503-E/SL
  • MCP4251-503ESL