Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8402ARZ10

1-/2-/4-Channel Digital Potentiometers | IC DGTL POT 10KOHM 256TAP 14SOIC
$ 3.84
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8402ARZ10.

Augswan

Datasheet32 pages16 years ago

Analog Devices

Newark

Upverter

iiiC

Inventory History

3 month trend:
-1.83%

CAD Models

Download Analog Devices AD8402ARZ10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.84
$ 3.95
Stock
701,423
439,519
Authorized Distributors
5
5
Case/Package
SOIC
SOIC
Number of Pins
14
14
Resistance
10 kΩ
10 kΩ
Number of Taps
256
256
Tolerance
20 %
20 %
Temperature Coefficient
500 ppm/°C
500 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8402ARZ10.

Related Parts

MicrochipMCP42010-I/SL
Soic Digital Pot, 256 Steps, Spi, 10Kohms, Dual Channel Rohs Compliant: Yes
MicrochipMCP42010-E/SL
DIGITAL POT, 256 STEPS, SPI, 10KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42010-E/SL
Digital Pot; 256 steps; SPI; 10kohms; dual channel14 SOIC .150in T/R
Analog DevicesDS1805Z-010
RoHS Compliant GULL WING INDUSTRIAL 2006 Digital Potentiometer 20% -40C 200muA 2.35mm
Analog DevicesDS1803Z-010+
DS1803 Series 256 Tabs 2-Wire 10kOhm Volatile SMT Digital POT - SOIC-16
Analog DevicesDS1803Z-010+T&R
Pot Digital 2 Element 256 POS 10 kOhm 2.7V ±20% 16-SOIC T/R

Descriptions

Descriptions of Analog Devices AD8402ARZ10 provided by its distributors.

1-/2-/4-Channel Digital Potentiometers | IC DGTL POT 10KOHM 256TAP 14SOIC
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin SOIC N Tube
Digital Potentiometer, Dual, 256 Step; |Analog Devices, Inc. AD8402ARZ10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8402ARZ-10
  • AD8402ARZ10 .
  • AD8402ARZ10.