Microchip MCP41HV51T-502E/ST

IC DGTL POT 5KOHM 256TAP 14TSSOP / Digital Potentiometer 5k Ohm 1 Circuit 256 Taps SPI Interface 14-TSSOP
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP41HV51T-502E/ST.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-26.74%

CAD Models

Download Microchip MCP41HV51T-502E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.67
$ 1.55
Stock
220,262
185,454
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
-
5 kΩ
Number of Taps
-
-
Tolerance
-
20 %
Temperature Coefficient
-
100 ppm/°C
Memory Type
-
Volatile
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
10 V
1.8 V
Max Supply Voltage
36 V
5.5 V

Supply Chain

Projected EOL Date2039-05-08
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-05-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP41HV51T-502E/ST provided by its distributors.

IC DGTL POT 5KOHM 256TAP 14TSSOP / Digital Potentiometer 5k Ohm 1 Circuit 256 Taps SPI Interface 14-TSSOP
Digital Potentiometer 5kOhm 256POS Volatile Linear 14-Pin TSSOP T/R
MCP41HV51T Series Single 256 Position SPI 5 kOhm Volatile Digital POT-TSSOP-14
Digital Potentiometers, 255Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT
5k ohm, 8-Bit digipot,+/-18V or +36V operation,SPI interface,Volatile Memory

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP41HV51T-502EST
  • MCP41HV51T502E/ST
  • MCP41HV51T502EST