Microchip MCP41HV51-503E/MQ

Digital Potentiometer 50kOhm 256POS Volatile 20-Pin QFN EP Tube
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP41HV51-503E/MQ.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP41HV51-503E/MQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.535
$ 3.67
Stock
96,055
97,582
Authorized Distributors
6
6
Case/Package
QFN
-
Number of Pins
20
20
Resistance
50 kΩ
-
Number of Taps
-
-
Tolerance
-
-
Temperature Coefficient
-
-
Memory Type
Volatile
-
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
10 V
Max Supply Voltage
5.5 V
36 V

Supply Chain

Projected EOL Date2039-05-08
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-05-08
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

Dig Pot; 50K; SPI; Quad Channel; 7-Bit; Volatile Memory; 20 QFN 4X4mm Tube
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive 20-Pin QFN EP Tube
Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive 20-Pin QFN EP Tube
Digital Potentiometer 256POS 100KOhm Quad 20-Pin PQFN EP T/R

Descriptions

Descriptions of Microchip MCP41HV51-503E/MQ provided by its distributors.

Digital Potentiometer 50kOhm 256POS Volatile 20-Pin QFN EP Tube
MCP41HV51 SPI e3 Potentiometer digital potentiometer 0.48kHz 18V 50kOhm 950mum
50k ohm, 8-Bit digipot,+/-18V or +36V operation, SPI interface, Volatile Memory
Digital Potentiometers, 255Taps, -40 to 125°C, QFN-20, RoHS
Microchip SCT
8-Bit, Volatile, Potentiometer, 50Kohm 20 Qfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip Technology MCP41HV51-503E/MQ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP41HV51-503EMQ