Microchip MCP4162-103E/MF

Digital Potentiometer 10kOhm 256POS Non-Volatile Automotive 8-Pin DFN EP Tube
$ 0.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4162-103E/MF.

SHENGYU ELECTRONICS

Datasheet88 pages17 years ago

Inventory History

3 month trend:
-47.25%

CAD Models

Download Microchip MCP4162-103E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.972
$ 1.82
Stock
119,131
126,861
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

Digital Potentiometer 10kOhm 256POS Non-Volatile Automotive 8-Pin DFN EP Tube
MCP456X: 5.5 V 10 kOhm 8-Bit Single I2C Digital POT Nonvolatile Memory - DFN-8
Digital Potentiometer, ICs Sngl 8B NV SPI Rheo | Microchip Technology Inc. MCP4161T-103E/MF

Descriptions

Descriptions of Microchip MCP4162-103E/MF provided by its distributors.

Digital Potentiometer 10kOhm 256POS Non-Volatile Automotive 8-Pin DFN EP Tube
Digital Potentiometer 10k Ohm 1 Circuit 257 Taps SPI Interface 8-DFN (3x3)
550¦ÌA ¡À150ppm/¡æ 10K¦¸ 257 1 1.8V Non-Volatile 5.5V SPI Rheostat DFN-8(EP) 3mm*3mm*880¦Ìm
MCP4162 SPI e3 Rheostat digital potentiometer 1kHz 5V 10kOhm 3mm
±20% SPI 10kΩ 1.8V~5.5V DFN-8(3x3) Digital Potentiometers ROHS
Digital Potentiometers, 257Taps, -40 to 125°C, DFN-8, RoHS
Microchip SCT
Ic, digital Potentiometer, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip Technology MCP4162-103E/MF
Single 8-bit, non-volatile linear rheo w/PSI
IC POT DGTL SNGL 10K RHEO 8DFN
SINGLE, 7BIT, NV, SPI, RHEO8 DFN 3X3X0.9MM TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4162-103EMF