Microchip MCP4132T-104E/MF

Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4132T-104E/MF
$ 1.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4132T-104E/MF.

Electro Sonic

Datasheet88 pages17 years ago

CAD Models

Download Microchip MCP4132T-104E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.196
$ 0.661
Stock
75,935
83,691
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Resistance
100 kΩ
100 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer, ICs Sngl 7B V I2C POT | Microchip Technology Inc. MCP4531T-104E/MF
Digital Potentiometer, ICs Sngl 7B V I2C Rheo | Microchip Technology Inc. MCP4532T-104E/MF
Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4141T-104E/MF

Descriptions

Descriptions of Microchip MCP4132T-104E/MF provided by its distributors.

Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4132T-104E/MF
Digital Potentiometer 128POS 100k Ohm Single 8-Pin DFN EP T/R
Digital Potentiometers, 129Taps, -40 to 125°C, DFN-8, RoHS
Microchip SCT
Ic, digital Potentiometer, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip Technology MCP4132T-104E/MF
Single 7-bit, volatile linear rheo w/SPI
IC DGTL POT 100KOHM 129TAP 8DFN
IC RHEO DGTL SNGL 100K SPI 8DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4132T-104EMF
  • MCP4132T104E/MF
  • MCP4132T104EMF