Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP41100-I/SN

$ 1.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP41100-I/SN.

LKR

Datasheet32 pages23 years ago

SHENGYU ELECTRONICS

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.55%

CAD Models

Download Microchip MCP41100-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.525
$ 1.636
$ 1.636
Stock
265,546
172,251
172,251
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
30 %
20 %
20 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOIC N T/R
Analog DevicesAD5220BRZ100
Increment/Decrement Digital Potentiometer | IC DGTL POT 100KOHM 128TAP 8SOIC
Analog DevicesAD5220BRZ100-REEL7
Increment/Decrement Digital Potentiometer | IC DGTL POT 100KOHM 128TAP 8SOIC
Analog DevicesAD5220BR100
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±30% -40C~85C 15muA 4.9mm
Analog DevicesDS1804Z-100+
DS1804 Series 100 Tabs Up-Down/Increment Control 100 kOhm Digital POT - SOIC-8
Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip MCP41100-I/SN provided by its distributors.

Digital Pot; 256 Steps; Spi; 100 Kohms; Single Channel; SOIC-8
Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOIC N Tube
MCP41100 SPI e3 Lead Free digital potentiometer 0.145kHz 3/5V 100kOhm 1.55mm
Digital Potentiometers, 256Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 256 Step SPI 100kOhm
IC, DIGITAL POT, 100K, 1CH, SPI; End To End Resistance: 100kohm; No. of Pots: Single; Control Interface: Serial, SPI; Track Taper: Linear; Resistance Tolerance: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potentiomet
Resistance kOhm = 10 / Number of Pots = 1 / Taps per POT = 256 / Track Taper = Linear / Interfaces = SPI / Temperature Coefficient ppm/°C = 1 / Bandwidth MHz = 1 / Supply Current uA = 500 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.55

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP41100-I/SN.
  • MCP41100-ISN
  • MCP41100I/SN
  • MCP41100ISN