Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4151-104E/SN

Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube

$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4151-104E/SN.

SHENGYU ELECTRONICS

Datasheet88 pages17 years ago

Arrow.cn

Inventory History

3 month trend:
-6.44%

CAD Models

Download Microchip MCP4151-104E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.89
$ 1.69
Stock
79,161
144,852
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
8
8
Resistance
100 kΩ
100 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Pot Digital Vol, 100Kohm, Single; |Microchip Technology MCP4152-104E/SN
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 100kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R
Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 100 kΩ

Descriptions

Descriptions of Microchip MCP4151-104E/SN provided by its distributors.

Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
IC DGTL POT 100KOHM 257TAP 8SOIC Digital Potentiometer 100k Ohm 1 Circuit 257 Taps SPI Interface 8-SOIC
Volatile Digital Potentiometer, 100 Kohm; |Microchip Technology MCP4151-104E/SN
Digital Potentiometers, 257Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
DIGITAL POTENTIOMETER, ICS DIGITAL POT 256 STEP SPI DUAL CH
MICROCHIP - MCP4151-104E/SN - DIG POT, SINGLE, 100K, SPI, 8SOIC
MCP4151 SPI e3 Lead Free digital potentiometer 0.1kHz 5V 100kOhm 1.25mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4151-104-E/SN
  • MCP4151-104E/SN.
  • MCP4151-104ESN