
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MCP40D18T-104E/LTCT-ND | 1,104 | 1 | Cut Tape | ||||||||
| Newark | MCP40D18T-104E/LT | 0 | 3K | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | MCP40D18T-104E/LT | 0 | 3K | Bulk | 3h | |||||||
| Farnell | MCP40D18T-104E/LT | 0 | 1 | 1h | ||||||||
| Mouser | 579-MCP40D18T104E/LT | 1,011 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip MCP40D18T-104E/LT.
Download Microchip MCP40D18T-104E/LT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MCP40D18T-104E/LT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP40D18T-104E/LT.