Microchip MCP4017T-104E/LT

Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4017T-104E/LT.

Augswan

Datasheet66 pages17 years ago

Upverter

Microchip

Inventory History

3 month trend:
-17.53%

CAD Models

Download Microchip MCP4017T-104E/LT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-15
Country of OriginThailand
Introduction Date2009-04-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive 6-Pin SC-70 T/R
MCP4019 Series Volatile 128 Step 100 kOhm I2C Digital Potentiometer - SC-70-5
Analog DevicesAD5247BKSZ100-1RL7
ALSO OPERATES AT 5V SUPPLY AD5247 Gold I2C digital potentiometer 1.2MHz 5.5V 100kOhm 2mm
Analog DevicesAD5247BKSZ100-2RL7
128-Position I2C-Compatible Digital Potentiometer | IC DGT POT 100KOHM 128TAP SC70-6
Analog DevicesAD5246BKSZ100-RL7
Digital Potentiometers; AD5246BKSZ100-RL7; ANALOG DEVICES; 3 µA; 128; 5.5 V; Gold

Descriptions

Descriptions of Microchip MCP4017T-104E/LT provided by its distributors.

Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R
Digital Potentiometers; MCP4017T-104E/LT; MICROCHIP TECHNOLOGY; 1.8 V; 6; I2C; 5.5 V
Digital Potentiometer, -40 To 125Deg C; End To End Resistance:100Kohm; No. Of Pots:Single; Control Interface:I2C; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; No. Of Pins:6Pins Rohs Compliant: Yes |Microchip Technology MCP4017T-104E/LT
; Control Interface:I2C; No. of Pots:Single; Temperature Coefficient:50 ppm/°C; Potentiometer IC Case Style:SC-70; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2010); Base Number:4017

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4017T-104ELT
  • MCP4017T104E/LT
  • MCP4017T104ELT