Microchip MCP4017T-103E/LTVAO

7-BIT Volatile Digital Potentiometer With 12C Interface
$ 0.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4017T-103E/LTVAO.

Microchip

Datasheet0 pages0 years ago
Datasheet66 pages17 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.521
Stock
73,007
543,713
Authorized Distributors
1
6
Case/Package
-
SC
Number of Pins
6
6
Resistance
-
10 kΩ
Number of Taps
-
128
Tolerance
-
20 %
Temperature Coefficient
-
50 ppm/°C
Memory Type
-
Volatile
Interface
-
2-Wire, I2C, Serial
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2024-11-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-05-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP4017T-103E/LTVAO provided by its distributors.

7-BIT VOLATILE DIGITAL POTENTIOMETER WITH 12C INTERFACE
Digital Potentiometers, 128Taps, -40 to 125°C, SC70-6, RoHS
Microchip SCT
IC DGTL POT 10KOHM 128TAP SC70-6
IC DGTL POT 10K 128TAPS SC70-6
IC VIDEO CCD SIGNAL PROC 48LQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4017T-103ELTVAO
  • MCP4017T103E/LTVAO