Microchip MCP4011-202E/MS

Low-Cost 64-Step Volatile Digital POT | IC DGTL POT 2.1KOHM 64TAP 8MSOP
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4011-202E/MS.

element14 APAC

Datasheet60 pages19 years ago

Microchip

Microchip SCT

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+1.58%

CAD Models

Download Microchip MCP4011-202E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
$ 0.461
Stock
130,792
252,875
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
2.1 kΩ
2.1 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
-
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
2-Wire, Serial
2-Wire, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-12-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP T/R
Digital Potentiometer 10kOhm 64POS Volatile Linear Automotive 8-Pin MSOP T/R
Low-Cost 64-Step Volatile Digital POT | IC DGTL POT 5KOHM 64TAP 8MSOP

Descriptions

Descriptions of Microchip MCP4011-202E/MS provided by its distributors.

Low-Cost 64-Step Volatile Digital POT | IC DGTL POT 2.1KOHM 64TAP 8MSOP
Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
MCP4011 Series 64 Step 2.1 kO Volatile Digital Potentiometer SMT - MSOP-8
±20% Up/Down(U/D,CS) 2.1kΩ 1.8V~5.5V MSOP-8 Digital Potentiometers ROHS
MCP4011 Up/Down (U/D CS) e3 Lead Free digital potentiometer 4kHz 3/5V 2.1kOhm 950mum
DIGITAL POTENTIOMETER, 2.1 kohm, 64 Steps, Single, MSOP
Digital Potentiometers, 64Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 2.1k,U/Dsingle,6-bit V,POT
MCP4011-202E/MS, DIGI POTENTIOMETER 2.1KOHM 64-POS LINEAR SERIAL-2WIRE 8-PIN MSOP
Digital Potentiometer, 2.1 Kohm, 64 Steps, Single, Msop; End To End Resistance:2.1Kohm; No. Of Pots:Single; Control Interface:Up, Down; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip Technology MCP4011-202E/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4011-202E/MS.
  • MCP4011-202EMS