Microchip MCP39F521-E/MQ

Power Monitor With Calculation and Energy Accumulation 28-Pin QFN Tube/Tray
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP39F521-E/MQ.

HQonline

Datasheet52 pages10 years ago

Inventory History

3 month trend:
-5.86%

CAD Models

Download Microchip MCP39F521-E/MQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.8
$ 7.49
Stock
178,738
133,827
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
28
28
Number of Bits
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Projected EOL Date2039-09-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-09-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP39F521-E/MQ provided by its distributors.

Power Monitor With Calculation and Energy Accumulation 28-Pin QFN Tube/Tray
IC PWR MONITOR I2C 1PH 28VQFN / Single Phase Meter IC 28-QFN (5x5)
MCP39F521 Tube e3 Matte Tin (Sn) - annealed energy meter 5mm 3.6V 13mA -40C~125C
Monitor 2.7V to 3.6V Automotive AEC-Q100 28-Pin QFN EP Tube
Power Monitoring IC, 24bits, 3.6V, QFN-28, RoHS
Microchip SCT
Power Supply Support Circuit, Fixed, 1 Channel, PQCC28
Power Monitor, I2C, 3.6V, Qfn-28; Ic Function:Power Monitor; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Ic Package Type:Qfn; No. Of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Rohs Compliant: Yes |Microchip Technology MCP39F521-E/MQ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP39F521-EMQ
  • MCP39F521E/MQ