Microchip MCP39F511NT-E/MQ

Single-Phase, Power-Monitoring IC with Calculation and Event Detection
$ 7.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP39F511NT-E/MQ.

Microchip

Datasheet61 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP39F511NT-E/MQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.49
$ 2.72
Stock
77,425
99,223
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
28
28
Number of Bits
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
3.6 V

Supply Chain

Projected EOL Date2039-12-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-12-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP39F511NT-E/MQ provided by its distributors.

Single-Phase, Power-Monitoring IC with Calculation and Event Detection
Power Monitoring IC with Calculation 28-Pin QFN T/R
Monitor -0.3V to 4V Automotive 28-Pin QFN EP T/R
Power Monitoring IC, 24bits, 3.6V, QFN-28, RoHS
Microchip SCT
Power Supply Support Circuit, Adjustable, 2 Channel, PQCC28
Dual-Channel, Single-Phase Power Monitoring Ic 28 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP39F511NT-E/MQ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP39F511NT-EMQ