Microchip MCP39F511A-E/MQ

Single-Phase, Dual-Mode(AC/DC) PMIC w/ Calculation & Energy Accumulation
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP39F511A-E/MQ.

Microchip

Datasheet68 pages7 years ago

Inventory History

3 month trend:
-81.11%

CAD Models

Download Microchip MCP39F511A-E/MQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.72
$ 2.709
Stock
140,110
233,258
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
28
28
Number of Bits
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-04-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2018-04-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP39F511A-E/MQ provided by its distributors.

Single-Phase, Dual-Mode(AC/DC) PMIC w/ Calculation & Energy Accumulation
AC/DC Dual-Mode Power-Monitoring IC 2.7V to 3.6V 28-Pin QFN Tray
MCP39F511A Series AC/DC Dual-Mode Power-Monitoring IC - QFN-28
POWER-MONITORING IC / Single Phase Meter IC 28-QFN (5x5)
Current and Power Monitors and Controllers; MICROCHIP; MCP39F511A-E/MQ; 2.7 V - 3.6 V; 1 mm; 125 °C; QFN
MCP39F511 Tube Active Surface Mount energy meter 3V 7mA -40C~125C
Power Monitoring IC, 24bits, 3.6V, QFN-28, RoHS
Microchip SCT
Power Supply Support Circuit, Fixed, 1 Channel, PQCC28
Microchip , 3.6 V, ¡À1mV, , 28
FET RF NCH 65V 2700MHZ PLD1.5W

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP39F511A-E/MQ.
  • MCP39F511A-EMQ