Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP3911A0T-E/ML

Analog Front End IC, 2 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 20 Pins, PQFN-EP
$ 3.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3911A0T-E/ML.

Microchip

Datasheet74 pages6 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.00%

CAD Models

Download Microchip MCP3911A0T-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.925
$ 2.11
Stock
121,770
130,111
Authorized Distributors
6
6
Number of Bits
24
24
Number of Channels
2
2
Max Power Dissipation
-
8.9 mW
Power Dissipation
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
QFN
QFN
Number of Pins
20
20
Number of A/D Converters
-
2
Slew Rate
-
-

Supply Chain

Projected EOL Date2039-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V 20-Pin QFN EP Tube
Microcontroller Mcu, 8 Bit, PIC18, 48MHZ, QFN-20
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 20-Pin QFN EP - Rail/Tube
Texas InstrumentsPCM1774RGPT
DAC 2-CH Delta-Sigma 16-bit 20-Pin VQFN EP T/R / IC AUDIO DAC 16BIT LP 20QFN
STMicroelectronicsSPIRIT1QTR
RF Transceiver, 150Mhz to 956Mhz, 2FSK, ASK/GFSK, MSK, OOK, 500Kbps, 1.8V to 3.6V, QFN-20
Texas InstrumentsCC2500RGP
In a Pack of 2, Texas Instruments CC2500RGP, RF Transceiver IC 2.4GHz to 2.48GHz 20-Pin QFN

Descriptions

Descriptions of Microchip MCP3911A0T-E/ML provided by its distributors.

Analog Front End IC, 2 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 20 Pins, PQFN-EP
2.7V~3.6V 125Ksps(Max) 24bit 8.9mW 2 24 2.7V~3.6V QFN SMD mount 4mm*4mm*880μm
IC AFE 2 CHAN 24BIT 20QFN / 2 Channel AFE 24 Bit 8.9 mW 20-QFN (4x4)
AFE General Purpose 2 ADC 24bit 3.3V Automotive 20-Pin QFN EP T/R
QFN-20-EP(4x4) Analog To Digital Converters (ADCs) ROHS
MCP3911 20-VFQFN Exposed Pad SPI Serial ANALOG CIRCUIT analog front end circuit 2.7V~3.6V 125ksps 125C 8.9mW
Analog-Front-End, 24bits, 3.6V, QFN-20, RoHS
Microchip SCT
Energy-Metering IC QFN20 SMD RoHSconf
DUAL CHANNEL ENERGY METER FRONT END 3.3V, SPI INTERFACE
MCP3911 3V Analog AFE with SPI
IC AFE 24BIT 125KSPS 2CH 20-QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3911A0T-EML