Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics SPIRIT1QTR

RF Transceiver, 150Mhz to 956Mhz, 2FSK, ASK/GFSK, MSK, OOK, 500Kbps, 1.8V to 3.6V, QFN-20

$ 1.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPIRIT1QTR.

element14 APAC

Datasheet104 pages11 years ago
Datasheet104 pages11 years ago

STMicroelectronics

Components Direct

Future Electronics

Newark

Inventory History

3 month trend:
+605%

CAD Models

Download STMicroelectronics SPIRIT1QTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Silicon LabSI4455-B1A-FM
RF Transceiver FSK/GFSK/OOK 3V 20-Pin QFN EP Tray
Silicon LabSI4455-B1A-FMR
RF Transceiver FSK/GFSK/OOK 3V 20-Pin QFN EP T/R
Texas InstrumentsCC115LRGPT
Value line Sub-1 GHz wireless transmitter 20-QFN -40 to 85
Texas InstrumentsCC113LRGPR
RF Receiver FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin QFN T/R
Texas InstrumentsCC2500RGP
In a Pack of 2, Texas Instruments CC2500RGP, RF Transceiver IC 2.4GHz to 2.48GHz 20-Pin QFN
Silicon LabSI4461-B1B-FMR
IC RF TXRX+MCU ISM / RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP

Descriptions

Descriptions of STMicroelectronics SPIRIT1QTR provided by its distributors.

RF Transceiver, 150Mhz to 956Mhz, 2FSK, ASK/GFSK, MSK, OOK, 500Kbps, 1.8V to 3.6V, QFN-20
STMicroelectronics RF transceiver, Highest174MHzfrequency band1frequency, 20Pin, surface mount
RF Transceiver ASK/FSK/GFSK/GMSK/MSK/OOK 3V 20-Pin QFN EP T/R
500Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
IC, RF TRX, LOW POWER SUB1GHZ, QFN20; Frequency Min: 150MHz; Frequency Max: 956MHz; RF / IF Modulation: 2FSK, ASK, GFSK, MSK, OOK; Data Rate: 500Kbps; Receiving Current: 9mA; RF IC Case Style: QFN; No. of Pins: 20Pins; Supply V
RF Modulation = 2-FSK / RF Modulation = GFSK / RF Modulation = MSK / RF Modulation = OOK / RF Modulation = (G)MSK / RF Modulation = ASK / Data Rate Kbps = 500 / Frequency MHz = 470 / RF Input Sensitivity dBm = 108 / Channels = 256 / Interfaces = GPIO / Interfaces = SPI / Output Power dBm = 16 / Transmitting Supply Current mA = 41 / Receiving Supply Current mA = 4.4 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Pins = 20 / Mounting Type = SMD / Length mm = 4.2 / Width = 4.2 / Height mm = 1 / Packaging = Tape & Reel / Transmitting Power dBm = 16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics