Microchip MCP37D21-200I/TL

Microchip MCP37D21-200I/TL; 14 bit Serial ADC; Differential Input; 124-Pin VTLA
$ 87.77
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP37D21-200I/TL.

Microchip SCT

Datasheet152 pages6 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP37D21-200I/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

ADC, Flash Method, 14-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access
Microchip MCP37231-200I/TL; 16 bit Serial ADC; Differential Input; 124-Pin VTLA
Microchip MCP37D31-200I/TL; 16 bit Serial ADC; Differential Input; 124-Pin VTLA
Analog DevicesAD9430BSVZ-170
1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 100-Pin TQFP EP Tray
Analog DevicesAD9411BSVZ-200
ADC Single Pipelined 200Msps 10-bit Parallel/LVDS 100-Pin TQFP EP
Analog DevicesAD9411BSVZ-170
ADC Single Pipelined 170Msps 10-bit Parallel/LVDS 100-Pin TQFP EP

Descriptions

Descriptions of Microchip MCP37D21-200I/TL provided by its distributors.

Microchip MCP37D21-200I/TL; 14 bit Serial ADC; Differential Input; 124-Pin VTLA
ADC, Flash Method, 14-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access
8-Channel Single ADC Pipelined 200Msps 14-bit Parallel/Serial/LVDS Medical 124-Pin VTLA EP Tube
14-bit 200 Msps single ADC with 8-channel Mux Digital Downconverter
Eight Channel SPI Interface 1.89 V 200 Mbps 14-Bit A/D Converter - VTLA-124
124-VFTLA Dual Rows Exposed Pad MCP37D21 LVDS Parallel Serial Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 850mum 200Msps 0.005mus 1.89V
ADC, 14BIT, 200MSPS, VTLA-124; Resolution (Bits): 14bit; Sampling Rate: 200MSPS; Input Channel Type: Differential; Data Interface: Parallel, Serial; Supply Voltage Type: Single, Dual (+/-); Supply Voltage Min: 1.71V; Supply Vo

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP37D21-200I/TL.
  • MCP37D21-200ITL