Microchip MCP37211T-200I/TE

ADC Pipelined 1/2/4/8-CH 200Msps 12-bit Parallel CMOS/Serial DDR LVDS 121-Pin TFBGA T/R
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP37211T-200I/TE.

Electro Sonic

Datasheet145 pages6 years ago

Geoflip

SHENGYU ELECTRONICS

CAD Models

Download Microchip MCP37211T-200I/TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.62
Stock
41,340
104,857
Authorized Distributors
1
6
Case/Package
TFBGA
SIP
Number of Pins
-
121
Number of Bits
-
-
Sampling Rate
-
200 Msps
Polarity
-
-
Interface
-
LVDS, Parallel, SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
1.14 V
Max Supply Voltage
-
1.89 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip MCP37211T-200I/TE provided by its distributors.

ADC Pipelined 1/2/4/8-CH 200Msps 12-bit Parallel CMOS/Serial DDR LVDS 121-Pin TFBGA T/R
12-bit 200 Msps single Pipelined ADC with 8-channel Mux
IC ADC 12BIT PIPELINED 121TFBGA
- Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP37211T-200ITE
  • MCP37211T200I/TE
  • MCP37211T200ITE