Microchip MCP33141D-05-E/MS

1-Channel Single ADC SAR 500ksps 12-bit Serial Automotive 10-Pin MSOP Tube
$ 1.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP33141D-05-E/MS.

Microchip

Datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-1.36%

Alternate Parts

Price @ 1000
$ 1.071
$ 2.028
Stock
64,515
101,802
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
-
-
Sampling Rate
-
500 ksps
Polarity
-
-
Interface
-
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
1.7 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2044-06-13
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0030
Introduction Date2019-06-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP33141D-05-E/MS provided by its distributors.

1-Channel Single ADC SAR 500ksps 12-bit Serial Automotive 10-Pin MSOP Tube
12-bit, 500KSPS Low Power Differential SAR ADC
Msop 12-Bit, 500 Ksps, Single Channel, Differential Sar Adc Rohs Compliant: Yes |Microchip Technology MCP33141D-05-E/MS
Single Channel SPI Interface 5.5 V 500 kbps 12-Bit A/D Converter - MSOP-10
ADC, 12BIT, 500KSPS, -40 TO 125DEG C; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2018)
Successive Approximation Register, 12bits, 1.9V, 900µA, MSOP-10, RoHS
Microchip SCT
12Bit 1.7V~1.9V 500kHz SPI MSOP-10 Analog To Digital Converters (ADCs) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) 2'S COMPLEMENT BINARY Automotive AEC-Q100 ADC analog digital converter 3mm 0.6mA 0.5MHz 7Weeks

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP33141D-05-EMS
  • MCP33141D05E/MS