Microchip MCP33141-10-E/MS

ADC Single SAR 1Msps 12-bit Serial Microwire/SPI 10-Pin MSOP Tray
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP33141-10-E/MS.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
-8.10%

CAD Models

Download Microchip MCP33141-10-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 2.47
Stock
62,959
72,319
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-06-13
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0030
Introduction Date2019-06-13
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Descriptions

Descriptions of Microchip MCP33141-10-E/MS provided by its distributors.

ADC Single SAR 1Msps 12-bit Serial Microwire/SPI 10-Pin MSOP Tray
1 Msps/500 ksps, 14/12-Bit Single-Ended Input SAR ADC
12-bit, 1MSPS Low Power Single Ended SAR ADC
12-Bit, 1 Msps, Single Channel, Single-Ended Sar Adc 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip Technology MCP33141-10-E/MS
Single Channel SPI Interface 5.5 V 1 Mbps 12-Bit A/D Converter - MSOP-10
Successive Approximation Register, 12bits, 1.9V, 900µA, MSOP-10, RoHS
Microchip SCT
ADC, 12BIT, 1MSPS, -40 TO 125DEG C; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2018)
10-TFSOP 10-MSOP (0.118 3.00mm Width) A/D CONVERTER BINARY Automotive AEC-Q100 analog digital converter 0.5mm 0.9mA 1M 0.75mus

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP33141-10-EMS