Microchip MCP33141-05T-E/MS

12-BIT, 500 Ksps, Single Channel, Single-ended Sar Adc 10 MSOP 3X3MM T/r Rohs Compliant: Yes
$ 2.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP33141-05T-E/MS.

Microchip

Datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-1.43%

Alternate Parts

Price @ 1000
$ 2.028
$ 1.07
Stock
53,774
96,891
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-06-13
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0030
Introduction Date2019-06-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP33141-05T-E/MS provided by its distributors.

12-BIT, 500 Ksps, Single Channel, Single-ended Sar Adc 10 MSOP 3X3MM T/r Rohs Compliant: Yes
ADC Single SAR 500ksps 12-bit Serial Microwire/SPI 10-Pin MSOP T/R
12-bit, 500KSPS Low Power Single Ended SAR ADC
1.7V~1.9V 500Ksps 18bit 1 12 SPI Single-Ended 1.7V~5.5V SAR MSOP-10
Successive Approximation Register, 12bits, 1.9V, 900µA, MSOP-10, RoHS
Microchip SCT
12Bit 1.7V~1.9V 500kHz SPI MSOP-10 Analog To Digital Converters (ADCs) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) Tape & Reel (TR) A/D CONVERTER BINARY analog digital converter 3mm 0.6mA 0.5MHz 0.75mus

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP33141-05T-EMS