Microchip MCP33131-10-E/MN

16-BIT, 1 Msps, Single Channel, Single-ended Sar Adc 10 Tdfn 3X3X0.8MM Tube Rohs Compliant: Yes
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP33131-10-E/MN.

Microchip

Datasheet54 pages7 years ago

Inventory History

3 month trend:
-4.96%

Alternate Parts

Price @ 1000
$ 3.8
$ 9.86
Stock
100,538
58,100
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
10
10
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-11-01
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2018-11-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP33131-10-E/MN provided by its distributors.

16-BIT, 1 Msps, Single Channel, Single-ended Sar Adc 10 Tdfn 3X3X0.8MM Tube Rohs Compliant: Yes
1-Channel Single ADC SAR 1Msps 16-bit Serial Automotive 10-Pin TDFN EP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
16-bit, 1 Msps Single Ended SAR ADC
NO LEAD DUAL External SAR Analog to Digital Converter -40C~125C 1.8V 0.75mus 1M
Successive Approximation Register, 16bits, 1.9V, 2400µA, TDFN-10, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP33131-10-EMN