Microchip MCP33121D-10-I/MS

IC ADC 14BIT SAR 10MSOP / 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
$ 4.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP33121D-10-I/MS.

Microchip

Datasheet59 pages7 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-0.42%

Alternate Parts

Price @ 1000
$ 4.73
$ 5.167
$ 5.167
Stock
54,936
82,920
82,920
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-02-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP33121D-10-I/MS provided by its distributors.

IC ADC 14BIT SAR 10MSOP / 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
1-Channel Single ADC SAR 1Msps 14-bit Serial 10-Pin MSOP Tube
14-bit, 1 Msps Differential SAR ADC
Msop 14-Bit, 1 Msps, Single Channel, Differential Sar Adc Rohs Compliant: Yes |Microchip Technology MCP33121D-10-I/MS
Single Channel SPI Interface 5.5 V 1 Mbps 14-Bit A/D Converter - MSOP-10
Successive Approximation Register, 14bits, 1.9V, 2400µA, MSOP-10, RoHS
Microchip SCT
ADC, SAR, 14BIT, 1MSPS, MSOP-10; Resolution (Bits): 14bit; Sampling Rate: 1MSPS; Input Channel Type: Differential, Pseudo Differential, Single Ended; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 1.7V;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP33121D-10-I/MS.
  • MCP33121D-10-IMS
  • MCP33121D10I/MS
  • MCP33121D10I/MS.