Microchip MCP33121D-05T-E/MS

14-BIT, 500 Ksps, Single Channel, Differential Sar Adc 10 MSOP 3X3MM T/r Rohs Compliant: Yes
$ 9.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP33121D-05T-E/MS.

Microchip

Datasheet59 pages7 years ago

Alternate Parts

Price @ 1000
$ 9.22
$ 3.553
Stock
77,858
72,051
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-11-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2018-11-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP33121D-05T-E/MS provided by its distributors.

14-BIT, 500 Ksps, Single Channel, Differential Sar Adc 10 MSOP 3X3MM T/r Rohs Compliant: Yes
ADC Single SAR Differential Input 500ksps 14-bit Serial (3-Wire) 10-Pin MSOP T/R
Successive Approximation Register, 14bits, 1.9V, 2400µA, MSOP-10, RoHS
Microchip SCT
14Bit 1.7V~1.9V 500kHz SPI MSOP-10 Analog To Digital Converters (ADCs) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) Tape & Reel (TR) 2'S COMPLEMENT BINARY Automotive AEC-Q100 analog digital converter 3mm 0.5MHz 5Weeks 1.8V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.