Microchip MCP33121-10-E/MS

IC ADC 14BIT SAR 10MSOP / 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
$ 4.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP33121-10-E/MS.

Microchip

Datasheet54 pages7 years ago

Inventory History

3 month trend:
-0.20%

Alternate Parts

Price @ 1000
$ 4.528
$ 12.31
Stock
111,916
47,199
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-11-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2018-11-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP33121-10-E/MS provided by its distributors.

IC ADC 14BIT SAR 10MSOP / 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
1-Channel Single ADC SAR 1Msps 14-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
14-bit, 1 Msps Single Ended SAR ADC
Successive Approximation Register, 14bits, 1.9V, 2400µA, MSOP-10, RoHS
Microchip SCT
10-TFSOP 10-MSOP (0.118 3.00mm Width) Tube OFFSET BINARY Automotive AEC-Q100 analog digital converter 3mm 2.4mA 1M 0.75mus
ADC, 14BIT, -40 TO 125DEG C; Resolution (Bits):14bit; Sampling Rate:1MSPS; Input Channel Type:Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max: 78AC8147

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP33121-10-E/MS.
  • MCP33121-10-EMS